892-042-559-203

Heilind Number:EDA892-042-559-203
Manufacturer:EDAC
Manufacturer Number:892-042-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a current rating of 3 A, it's suitable for power and signal transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide a secure and efficient connection. Boasting 42 positions, this connector offers ample connectivity options. Its right-angle mount orientation is perfect for space-saving applications, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your connectivity solutions with this essential component.