892-042-559-204

Heilind Number:EDA892-042-559-204
Manufacturer:EDAC
Manufacturer Number:892-042-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless connectivity for up to 42 positions, all within a compact .1-inch pitch. Its right-angle mount orientation and superior operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Elevate your PCB assembly with this essential component, crafted for durability and efficiency.