892-042-559-208

Heilind Number:EDA892-042-559-208
Manufacturer:EDAC
Manufacturer Number:892-042-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-208

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance under extreme conditions, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features copper alloy contacts for reliable conductivity. With a right-angle mount orientation and 42 positions across two rows, it offers seamless board-to-board connectivity. Its .1-inch pitch and .2-inch row spacing ensure precise alignment, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for industrial and electronic applications. Upgrade your setup with this cutting-edge connector today.