892-042-559-212

Heilind Number:EDA892-042-559-212
Manufacturer:EDAC
Manufacturer Number:892-042-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-559-212

Detailed Description

Elevate your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for peak performance in challenging environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a double-row, 42-position configuration and a .1" pitch, it offers ample connectivity options for your board-to-board applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial and automotive systems. Trust in its quality construction for seamless and efficient electronic connections.