892-042-560-203

Heilind Number:EDA892-042-560-203
Manufacturer:EDAC
Manufacturer Number:892-042-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-560-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this durable connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of 42 copper alloy contacts, each with a pitch of .1 inches, it offers seamless PCB-to-board connectivity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring precision and durability.