892-042-560-207

Heilind Number:EDA892-042-560-207
Manufacturer:EDAC
Manufacturer Number:892-042-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-560-207

Detailed Description

Enhance your circuitry with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable connectivity in demanding environments. With two rows and 42 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB connections with this essential component.