892-042-560-212

Heilind Number:EDA892-042-560-212
Manufacturer:EDAC
Manufacturer Number:892-042-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-560-212

Detailed Description

Enhance your high-temperature circuit connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring superior durability and reliability. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration, featuring 42 positions with a .1-inch pitch and .2-inch row spacing, offers ample connectivity options for your PCB assembly. The straight-mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component, perfect for high-performance electronic systems.