892-043-500-102

Heilind Number:EDA892-043-500-102
Manufacturer:EDAC
Manufacturer Number:892-043-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-500-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 43 positions, ensuring seamless integration into your setup. Crafted with precision, its UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee durability and reliability under extreme conditions. With a low pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Designed for straight mount orientation, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in demanding environments. Elevate your connectivity solutions with this essential component.