892-043-520-102

Heilind Number:EDA892-043-520-102
Manufacturer:EDAC
Manufacturer Number:892-043-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row configuration and 43 positions, this connector offers seamless integration for your electronic assemblies. The copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where efficiency is key. Trust in our innovative design to streamline your board-to-board connections with ease.