892-043-520-103

Heilind Number:EDA892-043-520-103
Manufacturer:EDAC
Manufacturer Number:892-043-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-520-103

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless integration. Featuring 43 positions and contact material made of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an ideal choice for various industries. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect solution for all your connectivity needs.