892-043-520-104

Heilind Number:EDA892-043-520-104
Manufacturer:EDAC
Manufacturer Number:892-043-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-520-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3A, it offers efficient power transmission while minimizing energy consumption. Featuring a single row setup with a pitch of .1 inches and 43 positions, it enables seamless board-to-board connections with precise alignment. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity over time. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial, automotive, and aerospace projects. Elevate your PCB assembly with this essential component, delivering unparalleled performance and longevity.