892-043-520-107

Heilind Number:EDA892-043-520-107
Manufacturer:EDAC
Manufacturer Number:892-043-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-520-107

Detailed Description

Enhance connectivity with our High Temperature Card Edge Connector, a crucial component for seamless board-to-board contact. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring a single row design and 43 positions, it guarantees efficient signal transmission. The black housing adds a sleek touch, while the copper alloy contact material and 3 A amperage rating ensure optimal conductivity. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Choose this Straight mount orientation connector for streamlined integration in your PCB setup. Trust in its quality and efficiency for your electronic projects. Elevate your connectivity game with this essential component.