892-043-520-108

Heilind Number:EDA892-043-520-108
Manufacturer:EDAC
Manufacturer Number:892-043-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-520-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise connectivity with 43 positions available. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade now and experience seamless connectivity like never before.