892-043-520-112

Heilind Number:EDA892-043-520-112
Manufacturer:EDAC
Manufacturer Number:892-043-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-520-112

Detailed Description

Ideal for high temperature applications, this Card Edge Connector ensures reliable connectivity in extreme environments. With a sleek black design, it offers both durability and style. Featuring a single row layout with 43 positions, it is perfect for a wide range of PCB connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and compliance with industry standards. Each contact is made from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. The straight mount orientation makes installation easy, while the operating temperature range of -40 to 105°C ensures performance in harsh conditions. Perfect for use in various electronic devices, this connector is a crucial component for seamless board-to-board connections. Elevate your PCB assembly with this high-quality Card Edge Connector.