892-043-521-102

Heilind Number:EDA892-043-521-102
Manufacturer:EDAC
Manufacturer Number:892-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-521-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Crafted with precision and durability in mind, this essential component boasts a sleek black finish and a single-row design, perfect for seamless integration into your PCB setups. With a robust housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable performance even in demanding environments. Featuring 43 positions, a pitch of .1 inches, and a row spacing of .2 inches, it offers ample connectivity options for your projects. Designed for straight mounting orientation, it ensures easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connector game with this top-tier solution, a must-have in the realm of PCB connectors.