892-043-521-107

Heilind Number:EDA892-043-521-107
Manufacturer:EDAC
Manufacturer Number:892-043-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-521-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector ensures reliable power transmission with an amperage of 3 A. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a single row and 43 positions, it offers seamless integration for your PCB connections. The copper alloy contact material, combined with a pitch of .1 in and row spacing of .2 in, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions today with this essential component.