892-043-521-108

Heilind Number:EDA892-043-521-108
Manufacturer:EDAC
Manufacturer Number:892-043-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-521-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for peak performance. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and efficiency in any application. With a single row layout and 43 positions, it offers seamless connectivity for your board-to-board needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the narrow pitch of .1 inch and row spacing of .2 inch allow for a compact and streamlined design. Suitable for high temperature environments, with an operating range of -40 to 105°C, it's perfect for demanding industrial settings. Trust in our Card Edge Connector for top-notch quality and performance in every project.