892-043-521-112

Heilind Number:EDA892-043-521-112
Manufacturer:EDAC
Manufacturer Number:892-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-521-112

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 3 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row design and 43 positions, it offers seamless connectivity for your PCB projects. Crafted with precision, the Copper Alloy contacts ensure efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast.