892-043-523-108

Heilind Number:EDA892-043-523-108
Manufacturer:EDAC
Manufacturer Number:892-043-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in rigorous environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and 43 positions, it offers seamless board-to-board connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .2 inch row spacing provide efficient PCB integration. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this top-of-the-line connector.