892-043-524-101

Heilind Number:EDA892-043-524-101
Manufacturer:EDAC
Manufacturer Number:892-043-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. The connector features a single row layout with 43 positions, each boasting copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise mating on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.