892-043-524-102

Heilind Number:EDA892-043-524-102
Manufacturer:EDAC
Manufacturer Number:892-043-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-524-102

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. The 43 copper alloy contacts guarantee reliable power transmission, rated for up to 3A. Whether mounted straight onto the board or in a right-angle configuration, its versatility suits various design needs. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.