892-043-524-103

Heilind Number:EDA892-043-524-103
Manufacturer:EDAC
Manufacturer Number:892-043-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-524-103

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise alignment for your PCBs. The 43 copper alloy contacts ensure efficient power transmission, rated for up to 3 amps. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with this essential component.