892-043-524-104

Heilind Number:EDA892-043-524-104
Manufacturer:EDAC
Manufacturer Number:892-043-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-524-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and precision Copper Alloy contacts, this connector ensures reliable performance in high-temperature environments. With a single row design and 43 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing make it perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your system with this black connector for efficient and secure data transmission.