892-043-524-108

Heilind Number:EDA892-043-524-108
Manufacturer:EDAC
Manufacturer Number:892-043-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-524-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector offers seamless integration into your electronic setup. Boasting a 3A amperage capacity and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. Crafted with precision, its 43 copper alloy contact positions guarantee efficient signal transmission. The pitch of .1 inches and row spacing of .2 inches provide easy installation, while the straight mount orientation offers versatile connectivity options. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections today with this high-quality component.