892-043-540-101

Heilind Number:EDA892-043-540-101
Manufacturer:EDAC
Manufacturer Number:892-043-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage and features a single row with 43 copper alloy contacts for secure and efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and seamless integration. Perfect for various applications, this connector is a must-have for any electronic setup. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage and features a single row with 43 copper alloy contacts for secure and efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and seamless integration. Perfect for various applications, this connector is a must-have for any electronic setup.