892-043-541-101

Heilind Number:EDA892-043-541-101
Manufacturer:EDAC
Manufacturer Number:892-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing that can withstand temperatures ranging from -40 to 105 °C. With a sleek black finish, it adds a touch of sophistication to your PCB setup. Featuring a single row layout and 43 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts ensure optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise assembly. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.