892-043-541-102

Heilind Number:EDA892-043-541-102
Manufacturer:EDAC
Manufacturer Number:892-043-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-541-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for dependable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and heat resistance. With a current rating of 3A, this connector ensures reliable power transmission. Featuring a single row layout with 43 positions, it's perfect for compact PCB setups. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.