892-043-541-103

Heilind Number:EDA892-043-541-103
Manufacturer:EDAC
Manufacturer Number:892-043-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers seamless integration for your board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your systems with this essential component, perfect for a variety of applications in the electronics industry.