892-043-541-108

Heilind Number:EDA892-043-541-108
Manufacturer:EDAC
Manufacturer Number:892-043-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-541-108

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector, in a striking black hue, boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it features 43 contact positions for seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches offer efficient PCB integration. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, trust in this essential component for seamless board-to-board connectivity. Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector, in a striking black hue, boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it features 43 contact positions for seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches offer efficient PCB integration. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, trust in this essential component for seamless board-to-board connectivity.