892-043-542-101

Heilind Number:EDA892-043-542-101
Manufacturer:EDAC
Manufacturer Number:892-043-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 43 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for high-performance applications. Trust in this essential component for efficient board-to-board connections in your projects.