892-043-542-103

Heilind Number:EDA892-043-542-103
Manufacturer:EDAC
Manufacturer Number:892-043-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-542-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row of 43 positions, ensuring seamless data transmission. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Elevate your connectivity solutions with this high-quality Card Edge Connector.