892-043-542-104

Heilind Number:EDA892-043-542-104
Manufacturer:EDAC
Manufacturer Number:892-043-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, this black connector boasts a 3A amperage capacity and features housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 43 copper alloy contact positions, it offers seamless board-to-board connectivity at a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make for easy installation and maintenance. Upgrade your electronic assemblies with this essential component, perfect for various applications in the Products, Connectors, and PCB Connectors industries.