892-043-542-107

Heilind Number:EDA892-043-542-107
Manufacturer:EDAC
Manufacturer Number:892-043-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-542-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 43 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure board-to-board connections. Rated for an amperage of 3A and operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in even the harshest environments. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, our connector is a must-have component for your next project. Elevate your PCB assembly with this essential piece of connectivity technology.