892-043-544-101

Heilind Number:EDA892-043-544-101
Manufacturer:EDAC
Manufacturer Number:892-043-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-544-101

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring a single row with 43 positions, it ensures seamless connectivity in compact spaces. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your electronic designs with this essential component.