892-043-544-108

Heilind Number:EDA892-043-544-108
Manufacturer:EDAC
Manufacturer Number:892-043-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust black housing made of UL 94V-0 Polyphenylene Sulfide. With a low 3 A amperage rating, it ensures safe and efficient power transmission. The Copper Alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Boasting a single row of 43 positions, it offers ample connectivity options. Suitable for straight mounting orientation, it is versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.