892-043-558-101

Heilind Number:EDA892-043-558-101
Manufacturer:EDAC
Manufacturer Number:892-043-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-558-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row layout and 43 positions, it offers ample connectivity possibilities, while the copper alloy contact material ensures efficient signal transmission. Boasting a pitch of 0.1 inches and row spacing of 0.2 inches, precision and reliability are guaranteed. Its right-angle mount orientation further facilitates seamless board-to-board connections, making it ideal for a wide range of applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in our product to deliver exceptional performance and longevity in all your electronic projects.