892-043-558-102

Heilind Number:EDA892-043-558-102
Manufacturer:EDAC
Manufacturer Number:892-043-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-558-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Built for durability and performance, this essential component features a single row design with 43 positions and a 3A amperage rating, ensuring reliable power and signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robustness in various applications. The right-angle mount orientation and a pitch of .1 inches offer flexibility in installation, while its wide operating temperature range from -40 to 105 °C ensures suitability for demanding environments. Elevate your connectivity solutions with this essential board-to-board connector.