892-043-558-103

Heilind Number:EDA892-043-558-103
Manufacturer:EDAC
Manufacturer Number:892-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 43 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its right-angle mount orientation adds versatility, making it an essential component for any project in need of secure and efficient board-to-board connections. Elevate your connectivity with this top-of-the-line Card Edge Connector.