892-043-558-104

Heilind Number:EDA892-043-558-104
Manufacturer:EDAC
Manufacturer Number:892-043-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 43 positions, ensuring seamless connectivity for your electronic devices. Engineered with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for efficient board-to-board integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted from Copper Alloy, the contacts provide reliable conductivity, while the right-angle mount orientation offers versatility in installation. Trust in this high-quality connector for your PCB assembly needs, meeting the highest standards in performance and reliability.