892-043-558-107

Heilind Number:EDA892-043-558-107
Manufacturer:EDAC
Manufacturer Number:892-043-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features a robust housing made from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 43 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right-angle mounting, this connector is built to withstand extreme temperatures, operating seamlessly from -40 to 105 °C. Upgrade your setup with this essential component for dependable and high-speed board-to-board connections.