892-043-559-102

Heilind Number:EDA892-043-559-102
Manufacturer:EDAC
Manufacturer Number:892-043-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-559-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for efficient board-to-board PCB integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 43 positions, it offers seamless connectivity in compact spaces. The Copper Alloy contact material ensures reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Engineered for right-angle mounting, this connector is a must-have for high-performance electronic systems. Elevate your connectivity solutions with this essential component.