892-043-559-104

Heilind Number:EDA892-043-559-104
Manufacturer:EDAC
Manufacturer Number:892-043-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-559-104

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also offers top-notch protection against high temperatures. With a single row design, it ensures easy installation on your PCB. The 43 positions and 0.1-inch pitch provide ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Its right angle mount orientation is perfect for space-saving applications, and the wide operating temperature range of -40 to 105 °C ensures consistent performance in extreme conditions. Trust in our connector to deliver seamless board-to-board connections for your electronic devices.