892-043-559-112

Heilind Number:EDA892-043-559-112
Manufacturer:EDAC
Manufacturer Number:892-043-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-043-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-043-559-112

Detailed Description

Enhance thermal performance in your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this black connector features a single row with 43 positions, perfect for seamlessly linking boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's an essential component for your PCB assemblies. Upgrade your systems with this reliable and high-performance connector.