892-044-500-102

Heilind Number:EDA892-044-500-102
Manufacturer:EDAC
Manufacturer Number:892-044-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-500-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring performance even in high-temperature environments. With a single row design featuring 44 positions, it offers seamless board-to-board connectivity at a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of robust Copper Alloy for optimal conductivity. Suitable for a wide range of applications, this connector is designed for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for your connectivity needs.