892-044-500-103

Heilind Number:EDA892-044-500-103
Manufacturer:EDAC
Manufacturer Number:892-044-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-500-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row design and a pitch of .1 inch, it offers seamless integration for 44 positions on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for secure and efficient connections, making it an essential component for your electronic projects.