892-044-500-104

Heilind Number:EDA892-044-500-104
Manufacturer:EDAC
Manufacturer Number:892-044-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-500-104

Detailed Description

Enhance connectivity within your PCB setup with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row configuration with 44 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even at extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 in and row spacing of .2 in for precise alignment. Whether for industrial or commercial use, its straight mount orientation offers easy installation. Trust in this connector for robust and stable board-to-board connections, a must-have in your electronic assembly arsenal.