892-044-500-107

Heilind Number:EDA892-044-500-107
Manufacturer:EDAC
Manufacturer Number:892-044-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-500-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a sleek black design and a single row configuration, it boasts 44 positions for seamless board-to-board PCB connections. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise and secure mounting on your PCB. Perfect for various applications, it's a must-have component for your electronic projects. Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a sleek black design and a single row configuration, it boasts 44 positions for seamless board-to-board PCB connections. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise and secure mounting on your PCB. Perfect for various applications, it's a must-have component for your electronic projects.