892-044-500-108

Heilind Number:EDA892-044-500-108
Manufacturer:EDAC
Manufacturer Number:892-044-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. With a single row layout and a total of 44 positions, it offers efficient data transmission and power delivery. The copper alloy contact material guarantees durability and conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Whether for industrial or commercial applications, this connector, with an operating temperature range of -40 to 105 °C, is a steadfast solution for your connectivity needs.