892-044-500-207

Heilind Number:EDA892-044-500-207
Manufacturer:EDAC
Manufacturer Number:892-044-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-500-207

Detailed Description

Ensure optimal connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black casing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, it guarantees reliable signal transmission in any application. Boasting 44 positions, this connector offers ample connectivity options, while its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.