892-044-520-101

Heilind Number:EDA892-044-520-101
Manufacturer:EDAC
Manufacturer Number:892-044-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-520-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector features a single row of 44 positions, ensuring seamless communication in your PCB setups. With a low amperage of 3 A, it guarantees safe and efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it withstands extreme operating temperatures ranging from -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our connector for reliable performance in demanding environments.